High Performance Cable 20AWG Tin Coated Copper Yellow/Green Stripe 1000V
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |