High Performance Cable Single
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 1.57mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |