This 1kV rated white solid hook-up wire is designed for use in applications where high voltage is present. It features a 20AWG conductor and a white color. The wire is rated for operation between -150°C and -65°C and is compliant with ELV regulations. It is not lead-free and is suitable for use in cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.57mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |