This 1kV 20AWG solid hook-up wire is made from copper with a tin coating and features a white color. It has a conductor diameter of 1.016mm and an insulation diameter of 0.062inch. The wire is compliant with ELV and RoHS regulations and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Diameter | 1.016mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.062inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.004inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 1kV |
| Outside Diameter | 1.57mm |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211, Raychem |
| Strand Size | 32AWG |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.57mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |