TE Connectivity 44A0211-20-9-US technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.57mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-20-9-US to view detailed technical specifications.
No datasheet is available for this part.