This 1kV solid hook-up wire features a black and white polyvinyl insulation with a copper and tin conductor. It is compliant with ELV and RoHS regulations. The wire has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in quantities of 5000 and is suitable for cable mounting applications.
TE Connectivity 44A0211-20-90-MX technical specifications.
| Color | Black, White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.062inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.004inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0211, Raychem |
| Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-20-90-MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.