This white solid hook-up wire features a 22AWG gauge and 1.37mm diameter, suitable for operating within the temperature range of -65°C to -150°C. It is compliant with ELV and RoHS regulations, and has a maximum voltage rating of 1kV AC. The wire is made from copper and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 44A0211-22-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.37mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44A0211-22-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.