
High Performance Cable 6AWG 6.46mm Tin Plated Copper Yellow/Green 1000VAC T/R
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Conductor Diameter | 0.217inch |
| Conductor Material | Copper, Tin |
| ELV | Non-Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Number of Strands | 133 |
| Outside Diameter | 0.254inch |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Strand Size | 27AWG |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Diameter | 6.45mm |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Not Compliant |