High Performance Cable 6AWG 6.46mm Tin Plated Copper White/Red 1000V Reel
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 6AWG |
| Maximum Outer Diameter | 6.46mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White/Red |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 1000V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |