High Performance Cable 8AWG 5.23mm Tin Plated Copper White 1000VAC T/R
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Non-Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | No |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Diameter | 5.23mm |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Not Compliant |