Unshielded Multi-Conductor Cable 2Conductors 14AWG 5.15mm 1000VAC
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper, Tin |
| Length | 1foot |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Wire/Cable Diameter | 5.15mm |
| Wire/Cable Gauge | 19AWG |
| RoHS | Not Compliant |