Two Conductor Cable, Unshielded, Unjacketed, General Purpose, 1000V
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Green/Red |
| Maximum Outer Diameter | 4.11mm |
| Max Voltage Rating | 1000VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |