This 20 AWG high performance cable features two tin plated copper conductors and a green/yellow jacket. It has a maximum outer diameter of 3.18 inches and a maximum voltage rating of 1000VAC. The cable operates reliably between -65°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 20AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Green/Yellow |
| Maximum Outer Diameter | 3.18mm |
| Max Voltage Rating | 1000VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |