Multi-Conductor Cable 2Conductors 22AWG 600VAC Tape and Reel
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |