TE Connectivity 44A0221-24-0/9 technical specifications.
| Type | High Performance Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Black/White |
| Maximum Outer Diameter | 2.34mm |
| Max Voltage Rating | 1000VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A0221-24-0/9 to view detailed technical specifications.
No datasheet is available for this part.