This 24AWG high performance cable features 2 conductors made of tin plated copper, with a maximum outer diameter of 2.34mm. It has a maximum voltage rating of 1000VAC and operates within a temperature range of -65C to 150C.
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Red/White |
| Maximum Outer Diameter | 2.34mm |
| Max Voltage Rating | 1000VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |