Single Conductor Cable 12AWG 3.42mm Tin Coated Copper White 2500VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity 44A0311-12-9-F871 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Roll |
| Series | MIL-W-81044 and MIL-C-27500, 44A0311 |
| Voltage | 2.5kV |
| Wire/Cable Diameter | 3.32mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.