High Performance Cable 12AWG Tin Coated Copper White 600V
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 12AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |