Single Conductor Cable 14AWG 3.02mm Tin Coated Copper White 600VAC
Checking distributor stock and pricing after the page loads.
| Type | Single Conductor Cable |
| Size | 14AWG |
| Maximum Outer Diameter | 3.02mm |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU, 2015/863 |