High Performance Cable 16AWG Tin Coated Copper Red 600V
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 16AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Red |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |