TE Connectivity 44A0711-16-9 technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
Download the complete datasheet for TE Connectivity 44A0711-16-9 to view detailed technical specifications.
No datasheet is available for this part.