High Performance Cable 20AWG 2.05mm Tin Coated Copper Black 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 2.05mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Black |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU |