High Performance Cable 22AWG Tin Coated Copper Red 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 22AWG |
| Jacket Color | Red |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |