High Performance Cable 6AWG Tin Coated Copper White 600VAC
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 6AWG |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |