High Performance Cable 18AWG 2.03mm Tin Plated Copper Black 600VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity 44A0811-18-0-US technical specifications.
| Type | High Performance Cable |
| Size | 18AWG |
| Maximum Outer Diameter | 2.03mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Black |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |