High Performance Cable 8AWG 5.44mm Tin Plated Copper White 600VAC Reel
Sign in to ask questions about the TE Connectivity 44A0811-8-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 44A0811-8-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 5.44mm |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44A0811-8-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.