High Performance Cable 1Conductors 8AWG Tin Plated Copper Yellow 600VAC
TE Connectivity 44A0811-8-9-MARK-4 technical specifications.
| Type | High Performance Cable |
| Size | 8AWG |
| Jacket Color | Yellow |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.