Multi-Conductor Cables 20AWG 2C SHL GP 600V PRICE PER FT
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Polylalkene |
| Jacket Material | Polyvinyl |
| Length | 1foot |
| Outside Diameter | 3.76mm |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |