High Performance Cable 3Conductors 16AWG 4.98mm 600VAC Black
TE Connectivity 44A1131-16-0/5/9-0 technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 4.98mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 44A1131-16-0/5/9-0 to view detailed technical specifications.
No datasheet is available for this part.