This shielded cable features a tin plated copper conductor material and a white jacket. It has a maximum outer diameter of 4.98mm and a maximum voltage rating of 600VAC. The cable operates between -65°C and 150°C.
TE Connectivity 44A1131-16-2/4/6-9-US technical specifications.
| Type | High Performance Cable |
| Size | 16AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.98mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A1131-16-2/4/6-9-US to view detailed technical specifications.
No datasheet is available for this part.