This shielded multi-conductor cable features a 16 AWG size with 3 conductors made of tin coated copper. The jacket color is white and the maximum outer diameter is 4.98mm. It has a maximum voltage rating of 600VAC and operates between -65°C and 150°C.
TE Connectivity 44A1131-16-3/6/9-9 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Coated Copper |
| Jacket Color | White |
| Maximum Outer Diameter | 4.98mm |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 44A1131-16-3/6/9-9 to view detailed technical specifications.
No datasheet is available for this part.