High Performance Cable Single
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | Polyvinyl |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Roll |
| Radiation Hardening | No |
| Series | MIL-W-81044 and MIL-C-27500, 44A9647 |
| Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |