
Shielded, single-conductor wire featuring a 16AWG copper conductor with tin plating, composed of 19 strands of 29AWG wire. This Spec 44 wire has a white polyvinyl insulation and a maximum operating temperature of 150°C, with a voltage rating of 600V AC. The wire has a conductor diameter of 1.42mm and an overall diameter of 0.1098 inches, supplied on a spool.
Sign in to ask questions about the TE Connectivity 44AM1111-16-9-9CS2275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 44AM1111-16-9-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 1.42mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyvinyl |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.1098inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44AM1111-16-9-9CS2275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.