
This shielded wire and cable assembly features two conductors, each 16AWG with 19 strands of 29AWG tin-coated copper. The insulation is PVDF, providing a maximum operating temperature of 150°C and a minimum of -65°C, with a voltage rating of 600V AC. The overall outside diameter is 4.55mm, and the individual wire diameter is 1.83mm. This RoHS and ELV compliant assembly is supplied on a spool and is white in color.
Sign in to ask questions about the TE Connectivity 44AM1121-16-9/96-9CS2275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 44AM1121-16-9/96-9CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 4.55mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44AM1121-16-9/96-9CS2275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
