
High-performance 18AWG, 2-conductor shielded wire assembly featuring a white PVDF insulation. This cable offers a maximum operating temperature of 150°C and a voltage rating of 600V AC. Each conductor is constructed from tin-plated copper with 19 strands of 30AWG, providing excellent conductivity and durability. The assembly is RoHS compliant and ELV compliant, supplied on a 1-foot spool.
Sign in to ask questions about the TE Connectivity 44AM1121-18-9/96-9CS2275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 44AM1121-18-9/96-9CS2275 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Strands | 19 |
| Outside Diameter | 4.14mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 30AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.65mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44AM1121-18-9/96-9CS2275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.