
Three-conductor shielded wire and cable, 22AWG, featuring tin-coated copper conductors with 19 strands of 34AWG each. Insulated with PVDF, this white cable offers a maximum operating temperature of 150°C and a minimum of -65°C, with a 600V AC voltage rating. The outside diameter is 0.135 inches, and it is supplied on a 1-foot spool.
Sign in to ask questions about the TE Connectivity 44AM1131-22-MST3-9CS2275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 44AM1131-22-MST3-9CS2275 technical specifications.
| Color | White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Strands | 19 |
| Outside Diameter | 0.135inch |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 44AM1131-22-MST3-9CS2275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.