This 7-conductor hook-up wire features a conductor diameter of 0.0195inch and is made from copper with a tin coating. The insulation material is polyalkene, and the wire is compliant with ELV regulations. Operating temperatures range from -65°C to 120°C, and the wire is available in a pink color. The wire is also RoHS compliant and suitable for use in applications requiring a voltage rating of up to 600V.
Checking distributor stock and pricing after the page loads.
| Conductor Diameter | 0.0195inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyalkene |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Outside Diameter | 0.89mm |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Wire/Cable Color | Pink |
| Wire/Cable Diameter | 0.89mm |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |