TE Connectivity 451807-000 technical specifications.
| Color | Green |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.076inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.008inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.