
TE Connectivity 45221 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Not Applicable |
| Gender | Female |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 45221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.