
RF Connectors / Coaxial Connectors BMA ST PLG 2HF REC HFR .018PIN
Checking distributor stock and pricing after the page loads.
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS Compliant | No |
| RoHS | Not Compliant |