RF Connectors / Coaxial Connectors JACK OSP MINI FLANGE
TE Connectivity 4552-3356-02 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Flanges |
| Orientation | Straight |
| Plating | Passivated |
| Polarity | Standard |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4552-3356-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.