
The LE Series Polyester Cable Mount Component from TE Connectivity features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is made of polyester material with a white color. The component has a depth of 5.1mm and a length of 16.5mm. It is packaged in sheets with 48000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 456834-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyester |
| Color | White |
| Depth | 5.1mm |
| Length | 16.5mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 48000 |
| Packaging | Sheet |
| Radiation Hardening | No |
| Series | LE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 456834-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.