This 2-position PCB header from TE Connectivity features 98 contacts, a commercial reliability rating, and a maximum operating temperature of 105 degrees Celsius. It has a solder kinked lead termination type and a polyester insulator material. The header is designed for straight mounting and has a plating thickness of 5 microns. It can withstand a dielectric withstanding voltage of 1000VAC and is rated for a maximum current of 2A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER KINKED LEADS |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 98 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 46-8 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 1000VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 5u |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |