
Heat Shrink Transition Y Style Viton Black
Sign in to ask questions about the TE Connectivity 462A011-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 462A011-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 462A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 462A011-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
