
The Thermofit 462A0 heat shrink is a molded heat shrink product with a black color. It is compliant with ELV standards and is not applicable for lead-free requirements. The product is available in bulk packaging and has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C.
TE Connectivity 462A034-25/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 135.1mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 462A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 462A034-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.