
Heat Shrink Transition Y Style Semi-Rigid Modified Polyolefin Black
TE Connectivity 462A034-3-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Length | 135.1mm |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 462A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 462A034-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.