TE Connectivity 462A034-5-0-CS5396 technical specifications.
| Type | Transition |
| Style | Y Style |
| Body Material | Elastomer |
| Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 462A034-5-0-CS5396 to view detailed technical specifications.
No datasheet is available for this part.