TE Connectivity's 462A046-25/86-0 heat shrink is a molded product with a black color. It is compliant with ELV standards and is not applicable for lead-free requirements. The heat shrink operates within a temperature range of -55°C to 105°C and is made of modified elastomer material.
TE Connectivity 462A046-25/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 462A046-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.