The Thermofit 462A4 heat shrink is a general-purpose heat shrink made from polyolefin material, available in black color. It is compliant with ELV regulations and has a maximum operating temperature of 275°C and a minimum operating temperature of -67°C. The heat shrink is packaged in bulk and has a length of 85.9mm.
TE Connectivity 462A421-71-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 85.9mm |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Packaging | Bulk |
| Series | Thermofit 462A4 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 462A421-71-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.