
The Thermofit 462A4 is a molded cable management component with a max operating temperature of 105°C and a min operating temperature of -55°C. It is compliant with ELV regulations and is available in bulk packaging. The component is made of polymer material and has a black color. It is not applicable for lead free requirements.
TE Connectivity 462A423-51/164-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 462A4 |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 462A423-51/164-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
